Reference Only
FHV-2AN
Specialty Ceramic Capacitors D:48mm 20kVdc 3000pF Y5S 10%.
Datasheet
FHV-2AN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Specialty Ceramic Capacitors | |
| Capacitance | 3 nF | |
| Voltage Rating | 20 kVDC | |
| Termination Style | Screw | |
| Length | 22.5 mm (0.886 in) | |
| Product | High Voltage Ceramic Capacitors | |
| Dielectric | Y5S | |
| Tolerance | 10 % | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 85 C | |
| Diameter | 48 mm | |
| Series | FHV | |
| Packaging | Bulk | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors | |
| Voltage Rating DC | 20 kVDC | |
| Part # Aliases | 60739YS302K4DDA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $59.63 | $59.63 | |
| $50.33 | $503.30 | |
| $48.47 | $2,423.50 | |
| $47.29 | $4,729.00 |
Need more?