Reference Only

FHV-153AN

Specialty Ceramic Capacitors D:60mm 15kVdc 7000pF Y5S 10%.

Manufacturer:

Mfr Part:
FHV-153AN

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategorySpecialty Ceramic Capacitors
Capacitance7 nF
Voltage Rating15 kVDC
Termination StyleScrew
Length21 mm
ProductHigh Voltage Ceramic Capacitors
DielectricY5S
Tolerance10 %
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 85 C
Diameter60 mm
SeriesFHV
PackagingBulk
Product TypeCeramic Capacitors
SubcategoryCapacitors
Voltage Rating DC15 kVDC
Part # Aliases60750YS702K4CDA

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$82.06$82.06
$76.13$761.30
$67.88$3,394.00
$67.53$6,753.00
Need more?