Reference Only
FD-10AU
Specialty Ceramic Capacitors 250pF 10KV Y5P 10%.
Datasheet
FD-10AU DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Specialty Ceramic Capacitors | |
| Capacitance | 250 pF | |
| Voltage Rating | 10 kVAC | |
| Termination Style | Axial | |
| Length | 27 mm (1.063 in) | |
| Product | High Voltage Ceramic Capacitors | |
| Dielectric | Y5P | |
| Tolerance | 10 % | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 85 C | |
| Diameter | 21 mm | |
| Series | FD | |
| Packaging | Bulk | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors | |
| Voltage Rating AC | 10 kVAC | |
| Part # Aliases | 60715YP251K4AAAU |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $38.43 | $38.43 | |
| $31.71 | $317.10 | |
| $29.01 | $1,450.50 |
Need more?