
EDLC KIT
Obsolete
Capacitor Kits Electric Double Layer Capacitor Sample Kit 350/500mF 3.2/4.2VDC 3pcs each
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Capacitor Kits | |
| Packaging | Tray | |
| Series | EDLC | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 85 C | |
| Capacitance Range | 350 mF, 500 mF | |
| Number of Pieces per Value | 3 | |
| Number of Values | 2 | |
| Product Type | Capacitor Kits | |
| Product | Supercapacitor Kits | |
| Subcategory | Capacitors | |
| Termination Style | SMD/SMT | |
| Total Number of Pieces | 6 | |
| Type | Electric Double-Layer Capacitor | |
| Voltage Range | 3.2 VDC, 4.2 VDC | |
| Part # Aliases | EDLC212520-351-2F-50; EDLC262520-501-2F-40; EDLC371420-501-2F-50; EDLC381420-501-2F-70 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532290040 |
| TARIC | 8532290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?