Reference Only

ECO2430SEO-D01H0110

Audio Transformers / Signal Transformers SMPS Transformer Horizontal Type.

Manufacturer:

Mfr Part:
ECO2430SEO-D01H0110

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryAudio Transformers / Signal Transformers
ProductSignal Transformers
TypePin Terminal Transformers
Termination StyleTerminals
Inductance450 uH
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 120 C
Number of ChannelsSingle
ApplicationSwitching Power Supplies
Length36 mm
Width30 mm
Height25 mm
SeriesECO
PackagingBulk
Core MaterialFerrite
Maximum DC Resistance210 mOhms
Product TypeAudio & Signal Transformers
ShieldingShielded
SubcategoryTransformers
Part # AliasesECO2430SEO-D01H0110 -

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504314065
TARIC8504318090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 90 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.87$618.30
$6.72$1,814.40
$6.59$3,558.60
$6.45$6,966.00
Need more?