Reference Only

ECO2225SEO-D02V0112

Audio Transformers / Signal Transformers SMPS Transformer Vertical Type.

Manufacturer:

Mfr Part:
ECO2225SEO-D02V0112

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryAudio Transformers / Signal Transformers
ProductSignal Transformers
TypePin Terminal Transformers
Termination StyleTerminals
Inductance1.33 mH
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 120 C
Number of ChannelsSingle
ApplicationSwitching Power Supplies
Length31 mm
Width28.5 mm
Height23 mm
SeriesECO
PackagingBulk
Core MaterialFerrite
Maximum DC Resistance1.76 Ohms
Product TypeAudio & Signal Transformers
ShieldingShielded
SubcategoryTransformers
Part # AliasesECO2225SEO-D02V0112 -

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532230060
TARIC8504312990
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 150 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.86$729.00
$4.37$1,311.00
$4.26$2,556.00
$4.20$4,410.00
$4.19$10,684.50
Need more?