Reference Only

ECO2219SEO-D01V018

Audio Transformers / Signal Transformers SMPS Transformer Vertical Type.

Manufacturer:

Mfr Part:
ECO2219SEO-D01V018

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryAudio Transformers / Signal Transformers
ProductSignal Transformers
TypePin Terminal Transformers
Termination StyleTerminals
Inductance816 uH
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 120 C
Number of ChannelsSingle
ApplicationSwitching Power Supplies
Length25 mm
Width24 mm
Height23 mm
SeriesECO
PackagingBulk
Core MaterialFerrite
Maximum DC Resistance330 mOhms
Product TypeAudio & Signal Transformers
ShieldingShielded
SubcategoryTransformers
Part # AliasesECO2219SEO-D01V018 -

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532230060
TARIC8504312990
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 210 / Multiples: 210)
Quantity Unit PriceExt. Price
$4.39$921.90
$4.36$1,831.20
$4.33$4,546.50
Need more?