Reference Only

ECO2020SEO-D01V016

Audio Transformers / Signal Transformers SMPS Transformer Vertical Type.

Manufacturer:

Mfr Part:
ECO2020SEO-D01V016

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryAudio Transformers / Signal Transformers
ProductSignal Transformers
TypePin Terminal Transformers
Termination StyleTerminals
Inductance550 uH
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 120 C
Number of ChannelsSingle
Length27 mm
Width22.5 mm
Height19.5 mm
SeriesECO
PackagingBulk
Core MaterialFerrite
Maximum DC Resistance680 mOhms
Product TypeAudio & Signal Transformers
ShieldingShielded
SubcategoryTransformers
Part # AliasesECO2020SEO-D01V016 -

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504312000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 225 / Multiples: 225)
Quantity Unit PriceExt. Price
$4.46$1,003.50
$4.43$1,993.50
$4.39$4,938.75
Need more?