Reference Only
ECO2017SEO-D01V017
Audio Transformers / Signal Transformers SMPS Transformer Vertical Type.
Datasheet
ECO2017SEO-D01V017 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Audio Transformers / Signal Transformers | |
| Product | Signal Transformers | |
| Type | Pin Terminal Transformers | |
| Termination Style | Terminals | |
| Inductance | 1.49 mH | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 120 C | |
| Number of Channels | Single | |
| Length | 24 mm | |
| Width | 22.5 mm | |
| Height | 19.5 mm | |
| Series | ECO | |
| Packaging | Bulk | |
| Core Material | Ferrite | |
| Maximum DC Resistance | 2.238 Ohms | |
| Product Type | Audio & Signal Transformers | |
| Shielding | Shielded | |
| Subcategory | Transformers | |
| Part # Aliases | ECO2017SEO-D01V017 - |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532230060 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 210 / Multiples: 210)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.38 | $919.80 | |
| $4.35 | $4,567.50 |
Need more?