Reference Only

DPX252690DT-5021B1

Signal Conditioning LTCC DIPLEXER 698-960/1710-2690MHz.

Manufacturer:

Mfr Part:
DPX252690DT-5021B1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductSAW Diplexers
Frequency829 MHz, 2.2 GHz
Bandwidth262 MHz, 980 MHz
Impedance50 Ohms
Termination StyleSMD/SMT
Package / Case2.5 mm x 2 mm x 1 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesDPX
PackagingReel
Insertion Loss0.25 dB, 0.48 dB
MountingBoard Mount
SubcategoryFilters
TypeDiplexer
Part # AliasesDPX252690DT-5021B1 -

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.493$986.00
$0.443$1,772.00
$0.422$4,220.00
Need more?