Reference Only

DPX205950DT-9108A1

Obsolete
Signal Conditioning LTCC DIPLEXER 2.3-2.5/4.9-5.95GHz

Manufacturer:

Mfr Part:
DPX205950DT-9108A1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductSAW Diplexers
Frequency2.4 GHz, 5.425 GHz
Bandwidth200 MHz, 1050 MHz
Impedance50 Ohms
Termination StyleSMD/SMT
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesDPX
PackagingReel
Mounting StyleBoard Mount
MountingBoard Mount
SubcategoryFilters
Part # AliasesDPX205950DT-9108A1 -

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8529909800
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?