Reference Only

DPX205950DT-9026A1

Signal Conditioning LTCC DIPLEXER 2.4-2.5/4.9-5.95GHz.

Manufacturer:

Mfr Part:
DPX205950DT-9026A1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductSAW Diplexers
Frequency2.4 GHz, 5.425 GHz
Bandwidth100 MHz, 1050 MHz
Impedance50 Ohms
Termination StyleSMD/SMT
Package / Case2 mm x 1.25 mm x 0.6 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesDPX
PackagingReel
Insertion Loss0.65 dB
MountingBoard Mount
SubcategoryFilters
Part # AliasesDPX205950DT-9026A1 -

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8548909099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.452$904.00
$0.43$1,720.00
$0.415$4,150.00
Need more?