Reference Only

DPX205925DT-4213A4

Signal Conditioning Diplexer 0805 Low-Band 617-960MHZ High-Band 3300-3400MHz.

Manufacturer:

Mfr Part:
DPX205925DT-4213A4

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductSAW Diplexers
Frequency1.654 GHz, 3.35 GHz
Bandwidth2073 MHz, 100 MHz
Impedance50 Ohms
Termination StyleSMD/SMT
Package / Case0805 (2012 metric)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesDPX
PackagingReel
Insertion Loss0.85 dB
Mounting StyleBoard Mount
MountingBoard Mount
SubcategoryFilters
TypeMultilayer Diplexer
Part # AliasesDPX205925DT-4213A4 -

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?