Reference Only

DPX205850DT-4152B2

Signal Conditioning LTCC DIPLEXER 0.17-1.6/2.4-5.85GHz.

Manufacturer:

Mfr Part:
DPX205850DT-4152B2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductSAW Diplexers
Frequency1.572 GHz to 1.578 GHz, 5.15 GHz to 5.85 GHz
Termination StyleSMD/SMT
Package / Case2 mm x 1.25 mm x 0.9 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesDPX
PackagingReel
Insertion Loss0.4 dB, 0.65 dB
MountingBoard Mount
SubcategoryFilters
TypeDiplexer
Part # AliasesDPX205850DT-4152B2 -

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.452$904.00
$0.408$1,632.00
$0.385$3,850.00
Need more?