Reference Only
DPX205850DT-4043A1
Obsolete
Signal Conditioning LTCC DIPLEXER 2.4-2.5/4.9-5.85GHz
Datasheet
DPX205850DT-4043A1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Signal Conditioning | |
| Product Type | Signal Conditioning | |
| Product | SAW Diplexers | |
| Frequency | 4.9 GHz to 5.85 GHz | |
| Termination Style | SMD/SMT | |
| Package / Case | 2 mm x 1.25 mm x 0.95 mm | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | DPX | |
| Packaging | Reel | |
| Insertion Loss | 0.75 dB | |
| Mounting | Board Mount | |
| Subcategory | Filters | |
| Part # Aliases | DPX205850DT-4043A1 - |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8548909099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?