Reference Only

DPX202170DT-4149A1

Signal Conditioning LTCC DIPLEXER 824-960/1710-2170MHz.

Manufacturer:

Mfr Part:
DPX202170DT-4149A1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductSAW Diplexers
Frequency892 MHz, 1.85 GHz
Bandwidth136 MHz, 280 MHz
Impedance50 Ohms
Termination StyleSMD/SMT
Package / Case2 mm x 1.25 mm x 0.9 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesDPX
PackagingReel
Insertion Loss0.3 dB, 0.5 dB
MountingBoard Mount
SubcategoryFilters
TypeDiplexer
Part # AliasesDPX202170DT-4149A1 -

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8529909800
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.455$910.00
$0.417$1,668.00
$0.394$3,940.00
Need more?