Reference Only
DPX201880DT-4061A2
Signal Conditioning Diplexer 0805 Low-Band 698-960MHZ High-Band 1710-1880MHZ.
Datasheet
DPX201880DT-4061A2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Signal Conditioning | |
| Product Type | Signal Conditioning | |
| Product | SAW Diplexers | |
| Frequency | 1.1045 GHz, 2.205 GHz | |
| Bandwidth | 813 MHz, 990 MHz | |
| Impedance | 50 Ohms | |
| Termination Style | SMD/SMT | |
| Package / Case | 0805 (2012 metric) | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | DPX | |
| Packaging | Reel | |
| Insertion Loss | 1.02 dB | |
| Mounting Style | Board Mount | |
| Mounting | Board Mount | |
| Subcategory | Filters | |
| Type | Multilayer Diplexer | |
| Part # Aliases | DPX201880DT-4061A2 - |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.195 | $390.00 | |
| $0.187 | $748.00 | |
| $0.179 | $1,790.00 |
Need more?