Reference Only
DPX165950DT-8060A1
Signal Conditioning LTCC DIPLEXER 2.4-2.5/5.1-5.95GHz.
Datasheet
DPX165950DT-8060A1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Signal Conditioning | |
| Bandwidth | 96 MHz, 800 MHz | |
| Frequency | 550 MHz, 2.448 GHz | |
| Impedance | 50 Ohms | |
| Insertion Loss | 0.51 dB, 0.9 dB | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Board Mount | |
| Packaging | Reel | |
| Package / Case | 0603 (1608 metric) | |
| Product Type | Signal Conditioning | |
| Product | SAW Diplexers | |
| Series | DPX | |
| Subcategory | Filters | |
| Termination Style | SMD/SMT | |
| Type | Diplexer | |
| Part # Aliases | DPX165950DT-8060A1 - |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.172 | $688.00 | |
| $0.16 | $1,280.00 |
Need more?