Reference Only

DPX165950DT-8026D1

Signal Conditioning LTCC DIPLEXER 2.4-2.5/4.9-5.95GHz.

Manufacturer:

Mfr Part:
DPX165950DT-8026D1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductSAW Diplexers
Frequency2.45 GHz, 5.425 GHz
Bandwidth100 MHz, 1050 MHz
Impedance50 Ohms
Termination StyleSMD/SMT
Package / Case0603 (1608 metric)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesDPX
PackagingReel
Insertion Loss0.4 dB, 0.56 dB
MountingBoard Mount
SubcategoryFilters
TypeDiplexer
Part # AliasesDPX165950DT-8026D1 -

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600080
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.167$668.00
$0.157$1,256.00
Need more?