Reference Only

DPX165900DT-8025A1

Signal Conditioning LTCC DIPLEXER 2.4-2.5/5.1-5.9GHz.

Manufacturer:

Mfr Part:
DPX165900DT-8025A1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductSAW Diplexers
Frequency2.45 GHz, 5.5 GHz
Bandwidth100 MHz, 800 MHz
Impedance50 Ohms
Termination StyleSMD/SMT
Package / Case1.6 mm x 0.8 mm x 0.6 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesDPX
PackagingReel
Insertion Loss0.36 dB, 0.83 dB
MountingBoard Mount
SubcategoryFilters
TypeDiplexer
Part # AliasesDPX165900DT-8025A1 -

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8529909800
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.371$1,484.00
$0.356$2,848.00
Need more?