Reference Only

DPX165850DT-8132A1

Signal Conditioning LTCC DIPLEXER 0.7-1.6/2.4-5.85GHz.

Manufacturer:

Mfr Part:
DPX165850DT-8132A1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductSAW Diplexers
Frequency1.1525 GHz, 4.125 GHz
Bandwidth909 MHz, 3450 MHz
Impedance50 Ohms
Termination StyleSMD/SMT
Package / Case0603 (1608 metric)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesDPX
PackagingReel
Insertion Loss0.46 dB, 0.49 dB
MountingBoard Mount
SubcategoryFilters
TypeDiplexer
Part # AliasesDPX165850DT-8132A1 -

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.398$1,592.00
$0.346$2,768.00
Need more?