Reference Only

DPX164200DT-8202B1

Signal Conditioning Diplexer 0603 Low-Band 617-960MHZ High-Band 3300-4200MHz.

Manufacturer:

Mfr Part:
DPX164200DT-8202B1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductSAW Diplexers
Frequency1.6535 GHz, 3.75 GHz
Bandwidth2073 MHz, 900 MHz
Impedance50 Ohms
Termination StyleSMD/SMT
Package / Case0603 (1608 metric)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesDPX
PackagingReel
Insertion Loss0.91 dB
Mounting StyleBoard Mount
MountingBoard Mount
SubcategoryFilters
TypeMultilayer Diplexer
Part # AliasesDPX164200DT-8202B1 -

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.148$592.00
$0.143$1,144.00
Need more?