Reference Only

DPX162500DT-8128A1

Obsolete
Signal Conditioning LTCC DIPLEXER 1.57-1.58/2.4-2.5GHz

Manufacturer:

Mfr Part:
DPX162500DT-8128A1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductSAW Diplexers
Frequency1.575 GHz, 2.45 GHz
Bandwidth6 MHz, 100 MHz
Impedance50 Ohms
Termination StyleSMD/SMT
Package / Case0603 (1608 metric)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesDPX
PackagingReel
Insertion Loss0.31 dB, 0.42 dB
Mounting StyleBoard Mount
SubcategoryFilters
TypeDiplexer
Part # AliasesDPX162500DT-8128A1 -

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600080
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?