Reference Only

DPX162170DT-8122B1

Obsolete
Signal Conditioning LTCC DIPLEXER 824-960/1710-2170MHz

Manufacturer:

Mfr Part:
DPX162170DT-8122B1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductSAW Diplexers
Frequency892 MHz, 1.85 GHz
Bandwidth136 MHz, 280 MHz
Impedance50 Ohms
Termination StyleSMD/SMT
Package / Case1.6 mm x 0.8 mm x 0.6 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesDPX
PackagingReel
Insertion Loss0.31 dB, 0.55 dB
MountingBoard Mount
SubcategoryFilters
TypeDiplexer
Part # AliasesDPX162170DT-8122B1 -

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?