Reference Only

DPX105850DT-6019A1

Signal Conditioning LTCC DIPLEXER 2.4-2.5/5.1-5.8GHz.

Manufacturer:

Mfr Part:
DPX105850DT-6019A1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductSAW Diplexers
Frequency2.4 GHz, 5 GHz
Bandwidth100 MHz, 700 MHz
Impedance50 Ohms
Termination StyleSMD/SMT
Package / Case0402 (1005 metric)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesDPX
PackagingReel
Insertion Loss0.5 dB, 1.5 dB
Mounting StyleBoard Mount
MountingBoard Mount
SubcategoryFilters
TypeDiplexer
Part # AliasesDPX105850DT-6019A1 -

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.121$1,210.00
Need more?