Reference Only

DEA255395BT-2065D2

Obsolete
Signal Conditioning Filter BP 5 GHz WLAN

Manufacturer:

Mfr Part:
DEA255395BT-2065D2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductBandpass Filters
Frequency5.395 GHz
Termination StyleSMD/SMT
Package / Case1008 (2520 metric)
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 85 C
SeriesDEA
PackagingReel
Insertion Loss3.5 dB
Mounting StyleBoard Mount
MountingBoard Mount
SubcategoryFilters
TypeBandpass

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8529102150
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?