Reference Only

DEA165363BT-2124A3

Signal Conditioning LTCC BAND PASS FLTR 4900-5825MHz.

Manufacturer:

Mfr Part:
DEA165363BT-2124A3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductBandpass Filters
Frequency5.363 GHz
Bandwidth925 MHz
Impedance50 Ohms
Termination StyleSMD/SMT
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesDEA
PackagingReel
MountingBoard Mount
SubcategoryFilters
TypeBandpass
Part # AliasesDEA165363BT-2124A3 -

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.146$584.00
$0.138$1,104.00
Need more?