Reference Only

DEA162450BT-1260B2

Signal Conditioning LTCC BAND PASS FLTR 2400-2500MHz.

Manufacturer:

Mfr Part:
DEA162450BT-1260B2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductBandpass Filters
Frequency2.45 GHz
Bandwidth100 MHz
Impedance50 Ohms
Termination StyleSMD/SMT
Package / Case0603 (1608 metric)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesDEA
PackagingReel
Insertion Loss1.7 dB
MountingBoard Mount
SubcategoryFilters
TypeBandpass
Part # AliasesDEA162450BT-1260B2 -

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8529109500
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.235$940.00
Need more?