Reference Only
DEA101910DT-6017A1
Obsolete
Signal Conditioning Filter Phase Shiftr Delay Line DCS-PCS
Datasheet
DEA101910DT-6017A1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Signal Conditioning | |
| Insertion Loss | 0.4 dB | |
| Maximum Operating Temperature | + 80 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Board Mount | |
| Packaging | Reel | |
| Package / Case | 0402 (1005 metric) | |
| Product Type | Signal Conditioning | |
| Product | Delay Lines | |
| Series | DEA | |
| Subcategory | Filters | |
| Termination Style | SMD/SMT | |
| Type | Phase Shifter (Delay Line) |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8529102150 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?