Reference Only
CS95ZU2GA332MYVKA
Safety Capacitors SUGGESTED ALTERNATE 810-CS45E2GA332MVKA.
Datasheet
CS95ZU2GA332MYVKA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Safety Capacitors | |
| Capacitance | 3300 pF | |
| Product | Safety Radial Leaded Ceramic Disc Capacitors | |
| Series | CS | |
| Packaging | Ammo Pack | |
| Product Type | Safety Capacitors | |
| Subcategory | Capacitors | |
| Part # Aliases | CS95ZU2GA332MYVKA02 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532230060 |
| TARIC | 8532230000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Ammo Pack
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.148 | $148.00 | |
| $0.146 | $292.00 | |
| $0.145 | $725.00 | |
| $0.144 | $1,440.00 | |
| $0.143 | $3,575.00 |
Need more?