Reference Only

CS95ZU2GA332MANKA

Safety Capacitors D: 12mm X1/Y2 3300pF 20% LS:7.5mm AECQ20.

Manufacturer:

Mfr Part:
CS95ZU2GA332MANKA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategorySafety Capacitors
Capacitance3300 pF
Safety RatingX1, Y2
Voltage Rating AC440 VAC, 300 VAC
Termination StyleRadial
Lead Spacing7.5 mm (0.295 in)
Width7 mm
ProductSafety Radial Leaded Ceramic Disc Capacitors
DielectricZ5U
Tolerance20 %
Number of Pins2 Pin
Lead StyleVertical Kink
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
SeriesCS
QualificationAEC-Q200
PackagingBulk
Diameter12 mm
Lead Diameter0.6 mm
Product TypeSafety Capacitors
SubcategoryCapacitors
TypeAEC-Q200
Part # AliasesCS95ZU2GA332MANKA CS95ZU2GA332MANKA6C

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532230060
TARIC8532230000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.487$487.00
$0.453$906.00
$0.443$2,215.00
$0.441$4,410.00
$0.438$10,950.00
Need more?