Reference Only

CS80ZU2GA222MAVKA

Safety Capacitors D:9.5mm X1/Y2 2200pF 20% LS:7.5mm AECQ200.

Manufacturer:

Mfr Part:
CS80ZU2GA222MAVKA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategorySafety Capacitors
Capacitance2.2 nF
Termination StyleRadial
Lead Spacing7.5 mm (0.295 in)
ProductSafety Radial Leaded Ceramic Disc Capacitors
DielectricZ5U
Tolerance20 %
Lead StyleVertical Kink
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 125 C
SeriesCS
QualificationAEC-Q200
PackagingAmmo Pack
Diameter9.5 mm
Lead Diameter0.6 mm
Product TypeSafety Capacitors
SubcategoryCapacitors
TypeAEC-Q200
Part # AliasesCS80ZU2GA222MAVKA CS80ZU2GA222MAVKA8C

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532230060
TARIC8532230000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.34$340.00
$0.334$668.00
$0.333$1,665.00
$0.31$7,750.00
Need more?