Reference Only

CS65-B2GA151KAVKA

Safety Capacitors D: 7mm X1/Y2 150pF 10% LS:7.5mm AECQ200.

Manufacturer:

Mfr Part:
CS65-B2GA151KAVKA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategorySafety Capacitors
Capacitance150 pF
Termination StyleRadial
Lead Spacing7.5 mm (0.295 in)
ProductSafety Radial Leaded Ceramic Disc Capacitors
DielectricB
Tolerance10 %
Lead StyleVertical Kink
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 125 C
SeriesCS
QualificationAEC-Q200
PackagingAmmo Pack
Diameter7 mm
Lead Diameter0.6 mm
Product TypeSafety Capacitors
SubcategoryCapacitors
TypeAEC-Q200
Part # AliasesCS65-B2GA151KAVKA CS65-B2GA151KAVKA9C

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532230060
TARIC8532230000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.347$347.00
$0.339$678.00
$0.333$1,665.00
$0.311$7,775.00
Need more?