Reference Only

CLLE1AX7R0J474M050AC

Obsolete
Capacitor Arrays & Networks

Manufacturer:

Mfr Part:
CLLE1AX7R0J474M050AC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryCapacitor Arrays & Networks
Capacitance470 nF
Voltage Rating DC6.3 VDC
Termination StyleSMD/SMT
Number of Elements4 Element
Tolerance20 %
Length2 mm
Width1.25 mm
SeriesCLL
PackagingReel
DielectricX7R
Height0.5 mm
Product TypeCapacitor Arrays & Networks
SubcategoryCapacitors
Voltage Rating6.3 VDC
Part # AliasesCLLE1AX7R0J474M

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240060
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?