Reference Only

CLLE1AX7R0G473M050AC

Obsolete
Capacitor Arrays & Networks

Manufacturer:

Mfr Part:
CLLE1AX7R0G473M050AC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryCapacitor Arrays & Networks
Capacitance47 nF
Voltage Rating DC4 VDC
Termination StyleSMD/SMT
Number of Elements4 Element
Tolerance20 %
SeriesCLL
PackagingReel
DielectricX7R
Product TypeCapacitor Arrays & Networks
SubcategoryCapacitors
Voltage Rating4 VDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250040
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?