Reference Only

CLLC1AX7S0G474M050AC

End of Life
Capacitor Arrays & Networks 0603 4V 0.47uF X7S 20% 60pH ESL

Manufacturer:

Mfr Part:
CLLC1AX7S0G474M050AC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryCapacitor Arrays & Networks
Capacitance470 nF
Voltage Rating DC4 VDC
Termination StyleSMD/SMT
Tolerance20 %
Length1.6 mm
Width0.8 mm
SeriesCLL
PackagingReel
DielectricX7S
Dissipation Factor DF10 %
Height0.5 mm
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Product TypeCapacitor Arrays & Networks
SubcategoryCapacitors
Temperature Coefficient / Code22 %
Voltage Rating4 VDC
Part # AliasesCLLC1AX7S0G474MT0N0N CLLC1AX7S0G474MT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?