Reference Only

CLLC1AX7S0G334M050AC

Capacitor Arrays & Networks 0603 4V 0.33uF X7S 20% 60pH ESL.

Manufacturer:

Mfr Part:
CLLC1AX7S0G334M050AC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryCapacitor Arrays & Networks
Capacitance330 nF
Voltage Rating DC4 VDC
Termination StyleSMD/SMT
Tolerance20 %
Length1.6 mm
Width0.8 mm
SeriesCLL
PackagingReel
DielectricX7S
Dissipation Factor DF10 %
Height0.5 mm
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Product TypeCapacitor Arrays & Networks
SubcategoryCapacitors
Temperature Coefficient / Code22 %
Voltage Rating4 VDC
Part # AliasesCLLC1AX7S0G334MT0N0N CLLC1AX7S0G334MT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 40 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.112$448.00
Need more?