Reference Only

CKG57KX7R2A225K335JH

Specialty Ceramic Capacitors CKG 2220 100V 2.2uF X7R 10% T: 3.35mm.

Manufacturer:

Mfr Part:
CKG57KX7R2A225K335JH

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategorySpecialty Ceramic Capacitors
Capacitance2.2 uF
Termination StyleMetal Frame
Length6 mm (0.236 in)
Width5 mm (0.197 in)
ProductStacked Capacitors
DielectricX7R
Tolerance10 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesCKG
PackagingReel
ClassClass2
Height3.35 mm
Product TypeCeramic Capacitors
SubcategoryCapacitors
TradenameMEGACAP
TypeMega Cap Single Type MLCCs
Voltage Rating DC100 VDC
Part # AliasesCKG57KX7R2A225KT009W CKG57KX7R2A225KT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.40$2,400.00
$2.25$4,500.00
Need more?