Reference Only
CKG45NC0G2W943J500JJ
Specialty Ceramic Capacitors 1812 450V 0.094uF 5% C0G Dbl Stk AEC-Q20.
Datasheet
CKG45NC0G2W943J500JJ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Specialty Ceramic Capacitors | |
| Capacitance | 94 nF | |
| Termination Style | Metal Frame | |
| Length | 5 mm (0.197 in) | |
| Width | 3.5 mm (0.138 in) | |
| Product | Stacked Capacitors | |
| Dielectric | C0G (NP0) | |
| Tolerance | 5 % | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | CKG | |
| Qualification | AEC-Q200 | |
| Packaging | Reel | |
| Class | Class1 | |
| Height | 5 mm | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors | |
| Tradename | MEGACAP | |
| Type | Ceramic Chip Capacitor | |
| Voltage Rating DC | 450 VDC | |
| Part # Aliases | CKG45NC0G2W943JT0Y9W CKG45NC0G2W943JT0Y9W |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.12 | $2,120.00 | |
| $2.08 | $4,160.00 | |
| $2.06 | $10,300.00 |
Need more?