Reference Only

CKG45NC0G2W943J500JH

Specialty Ceramic Capacitors 1812 450V 0.094uF 5% C0G Double Stacked.

Manufacturer:

Mfr Part:
CKG45NC0G2W943J500JH

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategorySpecialty Ceramic Capacitors
Capacitance94 nF
Termination StyleMetal Frame
Length5 mm (0.197 in)
Width3.5 mm (0.138 in)
ProductStacked Capacitors
DielectricC0G (NP0)
Tolerance5 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesCKG
PackagingReel
ClassClass1
Height5 mm
Product TypeCeramic Capacitors
SubcategoryCapacitors
TradenameMEGACAP
TypeCeramic Chip Capacitor
Voltage Rating DC450 VDC
Part # AliasesCKG45NC0G2W943JT009W CKG45NC0G2W943JT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.76$1,760.00
$1.67$3,340.00
$1.63$8,150.00
Need more?