Reference Only

CKG45NC0G2E144K500JJ

Specialty Ceramic Capacitors 1812 250V 0.14uF 10% C0G Dbl Stk AEC-Q200.

Manufacturer:

Mfr Part:
CKG45NC0G2E144K500JJ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategorySpecialty Ceramic Capacitors
Capacitance140 nF
Termination StyleMetal Frame
Length5 mm (0.197 in)
Width3.5 mm (0.138 in)
ProductStacked Capacitors
DielectricC0G (NP0)
Tolerance10 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesCKG
QualificationAEC-Q200
PackagingReel
ClassClass1
Height5 mm
Product TypeCeramic Capacitors
SubcategoryCapacitors
TradenameMEGACAP
TypeCeramic Chip Capacitor
Voltage Rating DC250 VDC
Part # AliasesCKG45NC0G2E144KT0Y9W CKG45NC0G2E144KT0Y9W

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.12$2,120.00
$2.02$4,040.00
$1.98$9,900.00
Need more?