Reference Only
CKG45KC0G2J333J290JH
Specialty Ceramic Capacitors 1812 630V 0.033uF 5% C0G Single Stacked.
Datasheet
CKG45KC0G2J333J290JH DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Specialty Ceramic Capacitors | |
| Capacitance | 33 nF | |
| Termination Style | Metal Frame | |
| Length | 5 mm (0.197 in) | |
| Width | 3.5 mm (0.138 in) | |
| Product | Stacked Capacitors | |
| Dielectric | C0G (NP0) | |
| Tolerance | 5 % | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | CKG | |
| Packaging | Reel | |
| Class | Class1 | |
| Height | 2.9 mm | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors | |
| Tradename | MEGACAP | |
| Type | Ceramic Chip Capacitor | |
| Voltage Rating DC | 630 VDC | |
| Part # Aliases | CKG45KC0G2J333JT009W CKG45KC0G2J333JT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.23 | $1,230.00 | |
| $1.18 | $2,360.00 |
Need more?