Reference Only

CKD710JB1A224S

Feed Through Capacitors 0402 0.22uF 10volts +50/-20% Feed Thru

Manufacturer:

Mfr Part:
CKD710JB1A224S

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFeed Through Capacitors
Capacitance0.22 uF
Voltage Rating DC10 VDC
Termination StyleSMD/SMT
Tolerance- 20 %, + 50 %
Number of Terminals3 Terminal
Package / Case0402 (1005 metric)
Length1 mm
Width0.55 mm
Height0.3 mm
ProductThree Terminal Filter Capacitors
Current Rating2 A
Ground Terminal0.3 mm
SeriesCKD
Product TypeFeed Through Capacitors
SubcategoryFilters
TypeMLCC Low ESL Three Terminal Feed Through

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?