Reference Only
CKD710JB0G435M045BA
Feed Through Capacitors
Datasheet
CKD710JB0G435M045BA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Feed Through Capacitors | |
| Capacitance | 4.3 uF | |
| Voltage Rating DC | 4 VDC | |
| Termination Style | SMD/SMT | |
| Tolerance | 20 % | |
| Number of Terminals | 3 Terminal | |
| Package / Case | 0402 (1005 metric) | |
| Length | 1 mm | |
| Width | 0.5 mm | |
| Height | 0.45 mm | |
| Product | Three Terminal Filter Capacitors | |
| Current Rating | 2 A | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 85 C | |
| Maximum DC Resistance | 12 mOhms | |
| Product Type | Feed Through Capacitors | |
| Subcategory | Filters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?