Reference Only

CKD710JB0G105M030EA

Feed Through Capacitors

Manufacturer:

Mfr Part:
CKD710JB0G105M030EA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFeed Through Capacitors
Capacitance1 uF
Voltage Rating DC4 VDC
Termination StyleSMD/SMT
Tolerance20 %
Number of Terminals3 Terminal
Package / Case0402 (1005 metric)
Length1 mm
Width0.5 mm
Height0.3 mm
ProductThree Terminal Filter Capacitors
Current Rating2 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Maximum DC Resistance12 mOhms
Product TypeFeed Through Capacitors
SubcategoryFilters

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?