Reference Only

CKD510JB1E103S

Feed Through Capacitors 0.01uf 25vlt +50-20% 2.0x1.25x0.85mm

Manufacturer:

Mfr Part:
CKD510JB1E103S

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFeed Through Capacitors
Capacitance10 nF
Voltage Rating DC25 VDC
Termination StyleSMD/SMT
Tolerance- 20 %, + 50 %
Number of Terminals3 Terminal
Package / Case0805 (2012 metric)
Length2 mm
Width1.25 mm
Height0.85 mm
ProductThree Terminal Filter Capacitors
Current Rating1 A
Ground Terminal0.4 mm
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
Maximum DC Resistance80 mOhms
PackagingReel
Insulation Resistance10 GOhms
Product TypeFeed Through Capacitors
SubcategoryFilters
TypeMLCC Low ESL Three Terminal Feed Through

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?