Reference Only

CKD310JB1C224ST

Feed Through Capacitors 0.22uF 16vlt +50-10% 3.2x1.6x1.3mm

Manufacturer:

Mfr Part:
CKD310JB1C224ST

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFeed Through Capacitors
Capacitance0.22 uF
Voltage Rating DC16 VDC
Termination StyleSMD/SMT
Tolerance- 20 %, + 50 %
Number of Terminals3 Terminal
Package / Case1206 (3216 metric)
Length3.2 mm
Width1.6 mm
Height1.6 mm
ProductThree Terminal Filter Capacitors
Current Rating2 A
Ground Terminal0.95 mm
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
Maximum DC Resistance40 mOhms
PackagingReel
Insulation Resistance455 MOhms
Product TypeFeed Through Capacitors
SubcategoryFilters
TypeMLCC Low ESL Three Terminal Feed Through

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?