Reference Only

CK45-E3FD102ZYVNA

Ceramic Disc Capacitors D: 7.5mm 3kV 1000pF E +80/-20% LS:7.5mm.

Manufacturer:

Mfr Part:
CK45-E3FD102ZYVNA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryCeramic Disc Capacitors
Capacitance1000 pF
Voltage Rating DC3 kVDC
Termination StyleRadial
Lead Spacing7.5 mm (0.295 in)
Diameter7.5 mm
ProductCeramic Disc Capacitors
Tolerance- 20 %, + 80 %
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 105 C
SeriesCK45
PackagingAmmo Pack
ApplicationGeneral Purpose
Lead Diameter0.6 mm
Lead StyleVertical Kink
Product TypeCeramic Capacitors
SubcategoryCapacitors
Temperature Coefficient / CodeE
Thickness6 mm
TypeHigh Voltage Ceramic Disc Capacitors
Part # AliasesCK45-E3FD102ZYVNA CK45-E3FD102ZYVNA0C

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240060
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.118$118.00
$0.115$230.00
$0.109$545.00
$0.106$1,060.00
$0.098$2,450.00
Need more?