Reference Only

CK45-E3AD471ZYGNA

Ceramic Disc Capacitors D: 5.5mm 1kV 470pF E +80/-20% LS:5mm.

Manufacturer:

Mfr Part:
CK45-E3AD471ZYGNA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryCeramic Disc Capacitors
Capacitance470 pF
Voltage Rating DC1 kVDC
Termination StyleRadial
Lead Spacing5 mm (0.197 in)
Diameter5.5 mm
ProductCeramic Disc Capacitors
Tolerance- 20 %, + 80 %
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 105 C
SeriesCK45
PackagingBulk
ApplicationGeneral Purpose
Lead Diameter0.6 mm
Lead StyleVertical Kink
Product TypeCeramic Capacitors
SubcategoryCapacitors
Temperature Coefficient / CodeE
Thickness5 mm
TypeHigh Voltage Ceramic Disc Capacitors
Part # AliasesCK45-E3AD471ZYGNA CK45-E3AD471ZYGNA7C

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240060
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.093$93.00
$0.092$460.00
$0.087$870.00
$0.084$2,100.00
Need more?