Reference Only
CK45-E3AD102ZYNNA
Ceramic Disc Capacitors D: 5.5mm 1kV 1000pF E +80/-20% LS:5mm.
Datasheet
CK45-E3AD102ZYNNA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ceramic Disc Capacitors | |
| Capacitance | 1 nF | |
| Voltage Rating DC | 1 kVDC | |
| Termination Style | Radial | |
| Lead Spacing | 5 mm (0.197 in) | |
| Diameter | 5.5 mm | |
| Product | Ceramic Disc Capacitors | |
| Tolerance | - 20 %, + 80 % | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 105 C | |
| Series | CK45 | |
| Packaging | Bulk | |
| Application | General Purpose | |
| Lead Diameter | 0.6 mm | |
| Lead Style | Vertical Kink | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors | |
| Temperature Coefficient / Code | E | |
| Thickness | 5 mm | |
| Type | High Voltage Ceramic Disc Capacitors | |
| Part # Aliases | CK45-E3AD102ZYNNA CK45-E3AD102ZYNNA0C |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532230060 |
| TARIC | 8532230000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.108 | $108.00 | |
| $0.106 | $212.00 | |
| $0.101 | $505.00 | |
| $0.099 | $990.00 | |
| $0.098 | $2,450.00 |
Need more?